Buck, Buck-Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Buck-Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 8-DIP (0.300", 7.62mm)
8 PDIP
Introducing Power by Linear

LTC1174CN8-3.3#PBF

DigiKey Part Number
LTC1174CN8-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1174CN8-3.3#PBF
Description
IC REG BUCK BOOST 3.3V 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LTC1174CN8-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
50£6.89220£344.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.89220
Unit Price with VAT:£8.27064