Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3088EM#TRPBF | |
|---|---|
DigiKey Part Number | LT3088EM#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3088EM#TRPBF |
Description | IC REG LIN POS ADJ 800MA DDPAK-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3088EM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £3.19399 | £2,395.49 |
| 1,500 | £3.12281 | £4,684.22 |
| 2,250 | £3.08715 | £6,946.09 |
| Unit Price without VAT: | £3.19399 |
|---|---|
| Unit Price with VAT: | £3.83279 |



