Analog Devices Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3,671
Stocking Options
Environmental Options
Media
Exclude
3,671Results
Applied FiltersRemove All

Showing
of 3,671
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
IC REG LIN 3.3V 150MA TSOT-23-5
Analog Devices Inc.
8,090
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.42882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.135V @ 150mA
150mA
21 µA
40 µA
60dB (10kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
4 WLCSP
IC REG LINEAR 3.3V 150MA 4-WLCSP
Analog Devices Inc.
22,473
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.44919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.16V @ 150mA
150mA
22 µA
320 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
4 WLCSP
IC REG LINEAR 1.8V 150MA 4-WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £0.93000
Cut Tape (CT)
3,000 : £0.44919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
150mA
22 µA
320 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
6 DFN
IC REG LIN 3V 200MA 6-LFCSP-UD
Analog Devices Inc.
16,200
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.47971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
6 DFN
IC REG LIN 3.3V 200MA 6-LFCSP-UD
Analog Devices Inc.
12,167
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.47971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
4 WLCSP
IC REG LINEAR 3.3V 200MA 4-WLCSP
Analog Devices Inc.
4,692
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.47971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
TSOT-23-5
IC REG LIN 2.5V 150MA TSOT-23-5
Analog Devices Inc.
21,149
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.48987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.16V @ 150mA
150mA
22 µA
320 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 1.8V 150MA TSOT-23-5
Analog Devices Inc.
10,563
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.48987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
150mA
22 µA
320 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 3.3V 150MA TSOT-23-5
Analog Devices Inc.
2,485
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.48987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.16V @ 150mA
150mA
22 µA
320 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LINEAR 3V 150MA TSOT-23-5
Analog Devices Inc.
1,423
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.48987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.16V @ 150mA
150mA
22 µA
320 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6 DFN
IC REG LIN POS ADJ 300MA 6LFCSP
Analog Devices Inc.
6,825
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.50003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5V
0.15V @ 300mA
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
6 DFN
IC REG LIN 3.3V 300MA 6-LFCSP-UD
Analog Devices Inc.
6,537
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.50003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.15V @ 300mA
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
TSOT-23-5
IC REG LIN 1.8V 200MA TSOT-23-5
Analog Devices Inc.
14,951
In Stock
1 : £1.08000
Cut Tape (CT)
3,000 : £0.53048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LINEAR POS ADJ TSOT-23-5
Analog Devices Inc.
4,340
In Stock
1 : £1.08000
Cut Tape (CT)
3,000 : £0.53048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1V
4.2V
-
150mA
1.25 µA
65 µA
72dB ~ 50dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 3.3V 150MA TSOT-23-5
Analog Devices Inc.
3,920
In Stock
1 : £1.08000
Cut Tape (CT)
3,000 : £0.53048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 150mA
150mA
1.25 µA
65 µA
60dB ~ 50dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 2.5V 200MA TSOT-23-5
Analog Devices Inc.
2,851
In Stock
1 : £1.08000
Cut Tape (CT)
3,000 : £0.53048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.23V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 3.3V 200MA TSOT-23-5
Analog Devices Inc.
353
In Stock
1 : £1.08000
Cut Tape (CT)
3,000 : £0.53048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 3.3V 300MA TSOT-23-5
Analog Devices Inc.
30,266
In Stock
1 : £1.10000
Cut Tape (CT)
3,000 : £0.54062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.15V @ 300mA
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN POS ADJ 300MA TSOT23
Analog Devices Inc.
21,647
In Stock
1 : £1.10000
Cut Tape (CT)
3,000 : £0.54062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5V
0.15V @ 300mA
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-LFCSP-UD
IC REG LIN POS ADJ 500MA 8LFCSP
Analog Devices Inc.
784
In Stock
1 : £1.10000
Cut Tape (CT)
3,000 : £0.54062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5V
0.23V @ 500mA
500mA
105 µA
280 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
TSOT-23-5
IC REG LIN POS ADJ 300MA TSOT23
Analog Devices Inc.
5,590
In Stock
1 : £1.20000
Cut Tape (CT)
3,000 : £0.59127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
0.8V
3V
0.135V @ 300mA
300mA
60 µA
260 µA
73dB ~ 47dB (1kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6 DFN
IC REG LIN 3.3V 200MA 6-LFCSP-UD
Analog Devices Inc.
5,464
In Stock
1 : £1.23000
Cut Tape (CT)
3,000 : £0.61150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
54dB ~ 43dB (100kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
TSOT-23-5
IC REG LIN POS ADJ 300MA TSOT23
Analog Devices Inc.
10,916
In Stock
1 : £1.36000
Cut Tape (CT)
3,000 : £0.68222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5V
0.27V @ 300mA
300mA
70 µA
420 µA
65dB (1kHz)
Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-LFCSP-UD
IC REG LIN 3.3V 500MA 8-LFCSP-UD
Analog Devices Inc.
8,307
In Stock
1 : £1.44000
Cut Tape (CT)
3,000 : £0.72257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 500mA
500mA
105 µA
280 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
6-XFBGA, WLCSP
IC REG LINEAR 5V 200MA 6-WLCSP
Analog Devices Inc.
6,232
In Stock
1 : £1.45000
Cut Tape (CT)
3,000 : £0.73265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-XFBGA, WLCSP
6-WLCSP (0.95x1.16)
Showing
of 3,671

Analog Devices Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.