34.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT3088EST#TRPBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
2,160
In Stock
1 : £5.45000
Cut Tape (CT)
2,000 : £2.22548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8 DFB
LT3088EDD#PBF
IC REG LIN POS ADJ 800MA 8-DFN
Analog Devices Inc.
915
In Stock
1 : £5.57000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
SOT 223-3
LT3088IST#PBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
1,041
In Stock
1 : £6.01000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
12 DFN
LT3081EDF#TRPBF
IC REG LIN POS ADJ 1.5A 12-DFN
Analog Devices Inc.
3,251
In Stock
1 : £6.73000
Cut Tape (CT)
2,500 : £2.96102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x4)
12 DFN
LT3081EDF#PBF
IC REG LIN POS ADJ 1.5A 12-DFN
Analog Devices Inc.
976
In Stock
1 : £6.73000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x4)
8 DFB
LT3088HDD#TRPBF
IC REG LIN POS ADJ 800MA 8-DFN
Analog Devices Inc.
1,940
In Stock
1 : £6.77000
Cut Tape (CT)
2,500 : £2.98931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
7-DDPAK Top
LT3081ER#PBF
IC REG LIN POS ADJ 1.5A DDPAK-7
Analog Devices Inc.
1,000
In Stock
1 : £7.21000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
SOT 223-3
LT3088MPST#PBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
155
In Stock
1 : £11.29000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-55°C ~ 150°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
16 TSSOP EP Top
LT3081MPFE#PBF
IC REG LIN POS ADJ 1.5A 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £14.30000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-55°C ~ 150°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
SOT 223-3
LT3088EST#PBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
5,990
In Stock
1 : £4.63000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
12 DFN
LT3089EDF#PBF
IC REG LIN POS ADJ 800MA 12-DFN
Analog Devices Inc.
14
In Stock
1 : £5.82000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.65V @ 800mA
800mA
50.5 µA
3 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x4)
DDPAK-3
LT3088EM#PBF
IC REG LIN POS ADJ 800MA DDPAK-3
Analog Devices Inc.
206
In Stock
1 : £5.95000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
8 DFB
LT3088HDD#PBF
IC REG LIN POS ADJ 800MA 8-DFN
Analog Devices Inc.
926
In Stock
1 : £6.77000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
16 TSSOP EP Top
LT3081EFE#PBF
IC REG LIN POS ADJ 1.5A 16TSSOP
Analog Devices Inc.
471
In Stock
1 : £6.83000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
TO-220-7
LT3081ET7#PBF
IC REG LIN POS ADJ 1.5A TO220-7
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £7.11000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
7-DDPAK Top
LT3081ER#TRPBF
IC REG LIN POS ADJ 1.5A DDPAK-7
Analog Devices Inc.
750
In Stock
1 : £7.21000
Cut Tape (CT)
750 : £3.25336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
12 DFN
LT3081IDF#PBF
IC REG LIN POS ADJ 1.5A 12-DFN
Analog Devices Inc.
151
In Stock
1 : £7.45000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x4)
TO-220-7
LT3081IT7#PBF
IC REG LIN POS ADJ 1.5A TO220-7
Analog Devices Inc.
54
In Stock
1 : £7.87000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
16 TSSOP EP Top
LT3081HFE#PBF
IC REG LIN POS ADJ 1.5A 16TSSOP
Analog Devices Inc.
115
In Stock
1 : £8.17000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3089EFE#PBF
IC REG LIN POS ADJ 800MA 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £5.95000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.65V @ 800mA
800mA
50.5 µA
3 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
8 DFB
LT3088IDD#PBF
IC REG LIN POS ADJ 800MA 8-DFN
Analog Devices Inc.
130
In Stock
1 : £6.15000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
DDPAK-3
LT3088IM#PBF
IC REG LIN POS ADJ 800MA DDPAK-3
Analog Devices Inc.
109
In Stock
1 : £6.59000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
7-DDPAK Top
LT3089ER#PBF
IC REG LIN POS ADJ 800MA DDPAK-7
Analog Devices Inc.
67
In Stock
1 : £6.59000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.65V @ 800mA
800mA
50.5 µA
3 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
SOT 223-3
LT3088HST#PBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
158
In Stock
1 : £6.63000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
LT1580IT7-2.5#06PBF
LT3081ET7#06PBF
IC REG LIN POS ADJ 1.5A TO220-7
Analog Devices Inc.
83
In Stock
1 : £7.11000
Tube
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-7
TO-220-7 Flow 6
Showing
of 60

34.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.