


LT3007ITS8-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3007ITS8-2.5#TRMPBFTR-ND - Tape & Reel (TR) LT3007ITS8-2.5#TRMPBFCT-ND - Cut Tape (CT) LT3007ITS8-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8-2.5#TRMPBF |
Description | IC REG LIN 2.5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.58000 | £3.58 |
| 10 | £2.72400 | £27.24 |
| 25 | £2.50960 | £62.74 |
| 100 | £2.27460 | £227.46 |
| 250 | £2.23344 | £558.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.15780 | £1,078.90 |
| 1,000 | £2.10052 | £2,100.52 |
| 1,500 | £2.07183 | £3,107.74 |
| 2,500 | £2.04006 | £5,100.15 |
| 3,500 | £2.02149 | £7,075.22 |
| Unit Price without VAT: | £3.58000 |
|---|---|
| Unit Price with VAT: | £4.29600 |

