20mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,462 In Stock | 1 : £1.95000 Cut Tape (CT) 2,500 : £1.02180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.5V | 5V | 0.6V @ 20mA | 20mA | 4.5 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,062 In Stock | 1 : £2.26000 Cut Tape (CT) 2,500 : £1.20120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 20mA | 20mA | 6 µA | 1 mA | 61dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.049", 1.25mm Width) | SC-70-8 | ||
2,485 In Stock | 1 : £2.26000 Cut Tape (CT) 500 : £1.27724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0.6V | 19.55V | 0.45V @ 20mA | 20mA | 6 µA | 1 mA | 72dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
3,537 In Stock | 1 : £2.78000 Cut Tape (CT) 500 : £1.59026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 59dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
3,153 In Stock | 1 : £2.78000 Cut Tape (CT) 2,500 : £1.49914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 59dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,804 In Stock | 1 : £2.78000 Cut Tape (CT) 500 : £1.59026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 64dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,474 In Stock | 1 : £2.78000 Cut Tape (CT) 500 : £1.59026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 0.6V | 44.5V | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,189 In Stock | 1 : £2.78000 Cut Tape (CT) 500 : £1.59026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
1,923 In Stock | 1 : £2.78000 Cut Tape (CT) 500 : £1.59026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 59dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
1,918 In Stock | 1 : £2.78000 Cut Tape (CT) 500 : £1.59026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
5,175 In Stock | 1 : £3.41000 Cut Tape (CT) 500 : £1.98440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
485 In Stock | 1 : £3.41000 Cut Tape (CT) 2,500 : £1.87504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,679 In Stock | 1 : £3.44000 Cut Tape (CT) 2,500 : £1.89478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,241 In Stock | 1 : £3.43681 Cut Tape (CT) 500 : £2.00506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,868 In Stock | 1 : £3.78000 Cut Tape (CT) 500 : £2.22192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
815 In Stock | 1 : £3.80000 Cut Tape (CT) 500 : £2.23222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,690 In Stock | 1 : £4.19000 Cut Tape (CT) 500 : £2.47936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
94 In Stock | 1 : £7.55000 Cut Tape (CT) 500 : £4.68218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 0.6V | 44.5V | 0.5V @ 20mA | 20mA | 6 µA | 1.2 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
0 In Stock Check Lead Time | 1 : £8.33000 Cut Tape (CT) 500 : £5.19832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,530 In Stock 30,000 Factory | 1 : £1.31000 Cut Tape (CT) 3,000 : £0.65820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V | - | 1.4V @ 10mA | 20mA | 200 µA | 220 µA | - | - | Reverse Polarity, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,372 In Stock | 1 : £1.90000 Cut Tape (CT) 2,500 : £0.99184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 0.6V @ 20mA | 20mA | 4.5 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,511 In Stock | 1 : £2.26000 Cut Tape (CT) 500 : £1.27724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 20mA | 20mA | 6 µA | 1 mA | 61dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
1,995 In Stock | 1 : £2.26000 Cut Tape (CT) 500 : £1.27724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 1.2V | - | 0.45V @ 20mA | 20mA | 6 µA | 1 mA | 68dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.049", 1.25mm Width) | SC-70-8 | ||
1,528 In Stock | 1 : £2.26000 Cut Tape (CT) 500 : £1.27724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 20mA | 20mA | 6 µA | 1 mA | 61dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.049", 1.25mm Width) | SC-70-8 | ||
992 In Stock | 1 : £2.26000 Cut Tape (CT) 500 : £1.27724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0.6V | 19.55V | 0.45V @ 20mA | 20mA | 6 µA | 1 mA | 72dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-VFSOP (0.049", 1.25mm Width) | SC-70-8 |