LT3007ETS8-2.5#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £1.71439
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 358
Unit Price: £3.58000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £1.98064
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,099
Unit Price: £3.13000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £1.71439
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,216
Unit Price: £3.58000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £2.24804
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3007ETS8-2.5#TRMPBF

DigiKey Part Number
505-LT3007ETS8-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3007ETS8-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT3007ETS8-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3007ETS8-2.5#TRMPBF
Description
IC REG LIN 2.5V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3007ETS8-2.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
61dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.13000£3.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.81602£908.01
1,000£1.76658£1,766.58
1,500£1.74183£2,612.74
2,500£1.71439£4,285.98
3,500£1.69837£5,944.30
Manufacturers Standard Package
Unit Price without VAT:£3.13000
Unit Price with VAT:£3.75600