


LT1815CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1815CS6#TRMPBFTR-ND - Tape & Reel (TR) LT1815CS6#TRMPBFCT-ND - Cut Tape (CT) LT1815CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1815CS6#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 220 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.74000 | £2.74 |
| 10 | £2.06800 | £20.68 |
| 25 | £1.89920 | £47.48 |
| 100 | £1.71320 | £171.32 |
| 250 | £1.65920 | £414.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.57122 | £785.61 |
| 1,000 | £1.52727 | £1,527.27 |
| 1,500 | £1.50527 | £2,257.91 |
| 2,500 | £1.48088 | £3,702.20 |
| 3,500 | £1.46663 | £5,133.20 |
| 5,000 | £1.45292 | £7,264.60 |
| Unit Price without VAT: | £2.74000 |
|---|---|
| Unit Price with VAT: | £3.28800 |

