Analog Devices Inc. Instrumentation, Op Amps, Buffer Amps

Results: 7,993
Stocking Options
Environmental Options
Media
Exclude
7,993Results
Applied FiltersRemove All

Showing
of 7,993
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
33,537
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.30374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
25 mV
750µA
250 mA
2.7 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
43,774
In Stock
1 : £0.73000
Cut Tape (CT)
10,000 : £0.33132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
13,419
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.34443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
12,560
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.38501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
25 mV
750µA
250 mA
2.7 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
9,574
In Stock
1 : £0.81000
Cut Tape (CT)
10,000 : £0.37064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
2.7V/µs
5 MHz
-
5 pA
1 mV
410µA
20 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £0.81000
Cut Tape (CT)
3,000 : £0.38501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
2.7V/µs
5 MHz
-
5 pA
1 mV
410µA
20 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
IC OPAMP GP 1 CIRCUIT SOT23-6
Analog Devices Inc.
25,654
In Stock
1 : £0.87000
Cut Tape (CT)
3,000 : £0.41538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
2 mV
1.25mA
250 mA
2.5 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
13,387
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.43560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
6V/µs
8.4 MHz
-
0.2 pA
1.3 mV
750µA
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
7,199
In Stock
1 : £0.92000
Cut Tape (CT)
3,000 : £0.44571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
2.7V/µs
5 MHz
-
5 pA
1 mV
410µA
20 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
5,522
In Stock
1 : £0.92000
Cut Tape (CT)
10,000 : £0.42951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
2.7V/µs
5 MHz
-
5 pA
1 mV
410µA
20 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £0.92000
Cut Tape (CT)
3,000 : £0.44571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
AD737ARZ-RL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
17,478
In Stock
1 : £1.00000
Cut Tape (CT)
1,000 : £0.50798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA (x2 Channels)
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
12,150
In Stock
1 : £1.00000
Tube
-
Tube
Active
Standard (General Purpose)
2
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA (x2 Channels)
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~RM-8~RM~8
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,403
In Stock
1 : £1.00000
Cut Tape (CT)
3,000 : £0.48607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA (x2 Channels)
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
5,388
In Stock
1 : £1.08000
Cut Tape (CT)
2,500 : £0.52976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
-
0.2 pA
1.3 mV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD8505ACBZ-R7
IC OPAMP VFB 1 CIRCUIT 6WLCSP
Analog Devices Inc.
8,425
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.53642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
0.006V/µs
50 kHz
-
500 nA
500 µV
9µA
40 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (0.91x1.39)
10 MSOP
IC OPAMP GP 2 CIRCUIT 10MSOP
Analog Devices Inc.
24,851
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.56659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
2 mV
-
250 mA
2.5 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
TSOT-23-5
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
22,643
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.56659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
400 µV
38µA
80 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
11,930
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.56659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
400 µV
38µA
80 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
4,236
In Stock
1 : £1.15000
Cut Tape (CT)
10,000 : £0.54687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
400 µV
38µA
80 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
14,042
In Stock
1 : £1.19000
Cut Tape (CT)
3,000 : £0.58668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
10 MHz
-
0.2 pA
400 µV
950µA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TSOT-23-5
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
1,032
In Stock
1 : £1.19000
Cut Tape (CT)
3,000 : £0.58668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
10 MHz
-
0.2 pA
400 µV
950µA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
13,137
In Stock
1 : £1.29000
Cut Tape (CT)
10,000 : £0.62491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
210V/µs
-
240 MHz
2 pA
2.5 mV
4.4mA
125 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
5,082
In Stock
1 : £1.29000
Cut Tape (CT)
3,000 : £0.64688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
210V/µs
-
240 MHz
2 pA
2.5 mV
4.4mA
125 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
Analog Devices Inc.
3,027
In Stock
1 : £1.31000
Cut Tape (CT)
2,500 : £0.66097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
25 mV
750µA (x4 Channels)
250 mA
2.7 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 7,993

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.