LT1795CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: £8.31586
Datasheet
Current Feedback Amplifier 2 Circuit 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1795CSW#TR

DigiKey Part Number
LT1795CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1795CSW#TR
Description
IC OPAMP CFA 65MHZ 20SO
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1795CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
65 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
3 mV
Current - Supply
29mA (x2 Channels)
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types