Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1529IT#06PBF

DigiKey Part Number
505-LT1529IT#06PBF-ND
Manufacturer
Manufacturer Product Number
LT1529IT#06PBF
Description
IC REG LIN POS ADJ 3A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 6
Datasheet
 Datasheet
EDA/CAD Models
LT1529IT#06PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.75V
Voltage - Output (Max)
Voltage Dropout (Max)
0.95V @ 3A
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
160 mA
PSRR
62dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-45°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5 Flow 6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£8.21000£8.21
10£6.42800£64.28
50£5.71300£285.65
100£5.49140£549.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.21000
Unit Price with VAT:£9.85200