


LT1529CT-5#06PBF | |
|---|---|
DigiKey Part Number | LT1529CT-5#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1529CT-5#06PBF |
Description | IC REG LINEAR 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1529CT-5#06PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 160 mA | |
PSRR | 62dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.37000 | £7.37 |
| 10 | £5.73800 | £57.38 |
| 50 | £5.08720 | £254.36 |
| 100 | £4.88560 | £488.56 |
| 250 | £4.67276 | £1,168.19 |
| 500 | £4.54438 | £2,272.19 |
| 1,000 | £4.43879 | £4,438.79 |
| Unit Price without VAT: | £7.37000 |
|---|---|
| Unit Price with VAT: | £8.84400 |

