LT1364CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 468
Unit Price: £9.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,303
Unit Price: £7.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,971
Unit Price: £7.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,925
Unit Price: £6.10000
Datasheet

Similar


Texas Instruments
In Stock: 10,282
Unit Price: £4.08000
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1364CS8

DigiKey Part Number
LT1364CS8-ND
Manufacturer
Manufacturer Product Number
LT1364CS8
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1364CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1000V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
600 nA
Voltage - Input Offset
500 µV
Current - Supply
6.3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types