


LT1303IS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1303IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1303IS8-5#PBF |
Description | IC REG BOOST 5V 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1303IS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.56000 | £9.56 |
| 10 | £7.52100 | £75.21 |
| 25 | £7.01120 | £175.28 |
| 100 | £6.65720 | £665.72 |
| Unit Price without VAT: | £9.56000 |
|---|---|
| Unit Price with VAT: | £11.47200 |

