Parametric Equivalent
Parametric Equivalent


ADUM5202CRWZ | |
|---|---|
DigiKey Part Number | ADUM5202CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5202CRWZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5202CRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.64000 | £10.64 |
| 10 | £8.39900 | £83.99 |
| 47 | £7.52851 | £353.84 |
| 141 | £7.10397 | £1,001.66 |
| 282 | £6.89628 | £1,944.75 |
| 517 | £6.74497 | £3,487.15 |
| 1,034 | £6.60079 | £6,825.22 |
| Unit Price without VAT: | £10.64000 |
|---|---|
| Unit Price with VAT: | £12.76800 |


