Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM260N1BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM260N1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM260N1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM260N1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM260N1BRIZ-RL |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM260N1BRIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.80913 | £2,809.13 |
| 2,000 | £2.74955 | £5,499.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.61000 | £5.61 |
| 10 | £3.82900 | £38.29 |
| 25 | £3.36840 | £84.21 |
| 100 | £2.85320 | £285.32 |
| 250 | £2.60328 | £650.82 |
| 500 | £2.45104 | £1,225.52 |
| Unit Price without VAT: | £5.61000 |
|---|---|
| Unit Price with VAT: | £6.73200 |


