

ADUM1310ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM1310ARWZ-RLTR-ND - Tape & Reel (TR) ADUM1310ARWZ-RLCT-ND - Cut Tape (CT) ADUM1310ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1310ARWZ-RL |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1310ARWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £3.13700 | £31.37 |
| 25 | £2.89480 | £72.37 |
| 100 | £2.62920 | £262.92 |
| 250 | £2.59756 | £649.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.36331 | £2,363.31 |
| 2,000 | £2.31159 | £4,623.18 |
| 3,000 | £2.28567 | £6,857.01 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

