Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP220ACBZ275275R7

DigiKey Part Number
ADP220ACBZ275275R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP220ACBZ275275R7
Description
IC REG LINEAR 2.75/2.75V 6-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
ADP220ACBZ275275R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.75V, 2.75V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA, 0.23V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
220 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.45x0.95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.