
AD8271ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8271ARMZ-R7TR-ND - Tape & Reel (TR) AD8271ARMZ-R7CT-ND - Cut Tape (CT) AD8271ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8271ARMZ-R7 |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8271ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.23000 | £3.23 |
| 10 | £2.44600 | £24.46 |
| 25 | £2.25040 | £56.26 |
| 100 | £2.03500 | £203.50 |
| 250 | £1.93236 | £483.09 |
| 500 | £1.92734 | £963.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.81957 | £1,819.57 |
| 2,000 | £1.77767 | £3,555.34 |
| 3,000 | £1.75668 | £5,270.04 |
| Unit Price without VAT: | £3.23000 |
|---|---|
| Unit Price with VAT: | £3.87600 |








