Programmable Gain Instrumentation, Op Amps, Buffer Amps

Results: 159
Stocking Options
Environmental Options
Media
Exclude
159Results
Applied FiltersRemove All

Showing
of 159
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
MCP6S21T-I/MS
IC OPAMP PGA 1 CIRCUIT 8MSOP
Microchip Technology
7,411
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.86002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
22V/µs
-
12 MHz
1 pA
275 µV
1mA
30 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
MCP6S21T-I/SN
IC OPAMP PGA 1 CIRCUIT 8SOIC
Microchip Technology
2,852
In Stock
1 : £1.12000
Cut Tape (CT)
3,300 : £0.86002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
22V/µs
-
12 MHz
1 pA
275 µV
1mA
30 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
MCP6S21-I/MS
IC OPAMP PGA 1 CIRCUIT 8MSOP
Microchip Technology
251
In Stock
1 : £1.12000
Tube
-
Tube
Active
Programmable Gain
1
Rail-to-Rail
22V/µs
-
12 MHz
1 pA
275 µV
1mA
30 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
10-VSSOP
PGA113AIDGSR
IC OPAMP PGA 1 CIRCUIT 10VSSOP
Texas Instruments
12,525
In Stock
1 : £1.93000
Cut Tape (CT)
2,500 : £1.00624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
8V/µs
-
10 MHz
1.5 nA
75 µV
330µA
60 mA
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-VSSOP
PGA112AIDGSR
IC OPAMP PGA 1 CIRCUIT 10VSSOP
Texas Instruments
4,181
In Stock
1 : £1.93000
Cut Tape (CT)
2,500 : £1.00624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
8V/µs
-
10 MHz
1.5 nA
75 µV
330µA
-
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-VSSOP
PGA113AIDGST
IC OPAMP PGA 1 CIRCUIT 10VSSOP
Texas Instruments
5,071
In Stock
1 : £2.27000
Cut Tape (CT)
250 : £1.32440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
8V/µs
-
10 MHz
1.5 nA
75 µV
330µA
-
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
6,264
In Stock
1 : £2.65000
Cut Tape (CT)
2,500 : £1.42317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
2
Differential
9V/µs
279 MHz
-
1 pA
1.5 mV
3.4mA (x2 Channels)
70 mA
2.9 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
INA4181A3QPWRQ1
PGA117AIPWR
IC OPAMP PGA 1 CIRCUIT 20TSSOP
Texas Instruments
1,587
In Stock
61,923
Marketplace
1 : £3.34000
Cut Tape (CT)
2,000 : £1.84904
Tape & Reel (TR)
123 : £1.84073
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Programmable Gain
1
Rail-to-Rail
8V/µs
-
10 MHz
1.5 nA
75 µV
330µA
60 mA
2.2 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
8 MSOP
AD8274ARMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
2,477
In Stock
1 : £3.63000
Cut Tape (CT)
1,000 : £1.27305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Single-Ended
20V/µs
20 MHz
-
-
300 µV
2.3mA
90 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8274ARZ-R7
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,021
In Stock
1 : £3.63000
Cut Tape (CT)
1,000 : £1.27305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Single-Ended
20V/µs
20 MHz
-
-
300 µV
2.3mA
90 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-8
LTC6910-1CTS8#TRMPBF
IC OPAMP PGA 1 CIRCUIT TSOT23-8
Analog Devices Inc.
3,075
In Stock
1 : £3.82000
Cut Tape (CT)
500 : £1.44216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
16V/µs
11 MHz
-
-
1.5 mV
3.5mA
35 mA
2.7 V
10.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
LTC6910-2CTS8#TRMPBF
IC OPAMP PGA 1 CIRCUIT TSOT23-8
Analog Devices Inc.
1,123
In Stock
1 : £3.82000
Cut Tape (CT)
500 : £1.44216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
16V/µs
13 MHz
-
-
1.5 mV
3.5mA
35 mA
2.7 V
10.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
LTC6910-2CTS8#TRPBF
IC OPAMP PGA 1 CIRCUIT TSOT23-8
Analog Devices Inc.
329
In Stock
1 : £3.82000
Cut Tape (CT)
2,500 : £1.36735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
16V/µs
13 MHz
-
-
1.5 mV
3.5mA
35 mA
2.7 V
10.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
10 MSOP
LT1991CMS#TRPBF
IC OPAMP PGA 1 CIRCUIT 10MSOP
Analog Devices Inc.
795
In Stock
1 : £4.62000
Cut Tape (CT)
2,500 : £1.77284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
0.12V/µs
560 kHz
110 kHz
2.5 nA
25 µV
130µA
21 mA
2.7 V
36 V
0°C ~ 70°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
CDCVF2310PW
PGA280AIPWR
IC OPAMP PGA 1 CIRCUIT 24TSSOP
Texas Instruments
3,912
In Stock
1 : £5.02000
Cut Tape (CT)
2,000 : £2.87469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Differential
2V/µs
6 MHz
-
800 pA
50 µV
2.4mA
15 mA
10 V
36 V
-40°C ~ 105°C
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
10 MSOP
LT1991ACMS#PBF
IC OPAMP PGA 1 CIRCUIT 10MSOP
Analog Devices Inc.
4,190
In Stock
1 : £5.73000
Tube
-
Tube
Active
Programmable Gain
1
Rail-to-Rail
0.12V/µs
560 kHz
110 kHz
2.5 nA
15 µV
130µA
21 mA
2.7 V
36 V
0°C ~ 70°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
CDCVF2310PW
PGA280AIPW
IC OPAMP PGA 1 CIRCUIT 24TSSOP
Texas Instruments
2,278
In Stock
1 : £5.91000
Tube
-
Tube
Active
Programmable Gain
1
Differential
2V/µs
6 MHz
-
800 pA
50 µV
2.4mA
15 mA
10 V
36 V
-40°C ~ 105°C
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
TLV2462AMDREP
PGA103U
IC OPAMP PGA 1 CIRCUIT 8SOIC
Texas Instruments
855
In Stock
1 : £7.53000
Tube
-
Tube
Active
Programmable Gain
1
-
9V/µs
-
1.5 MHz
50 nA
200 µV
2.6mA
25 mA
9 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
28-HTSSOP
THS7002IPWP
IC OPAMP PGA 2 CIRCUIT 28HTSSOP
Texas Instruments
335
In Stock
2,941
Marketplace
1 : £10.37000
Tube
36 : £6.45000
Bulk
-
Bulk
Tube
Active
Programmable Gain
2
-
85V/µs
70 MHz
100 MHz
2.5 µA
1 mV
5mA
95 mA
9 V
32 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
16 PDIP
AD526JNZ
IC OPAMP PGA 1 CIRCUIT 16DIP
Analog Devices Inc.
452
In Stock
1 : £21.03000
Tube
-
Tube
Active
Programmable Gain
1
-
24V/µs
-
4 MHz
50 pA
400 µV
10mA
10 mA
9 V
33 V
0°C ~ 70°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 CDIP
AD526ADZ
IC OPAMP PGA 1 CIRCUIT 16CDIP
Analog Devices Inc.
276
In Stock
1 : £48.20000
Tube
-
Tube
Active
Programmable Gain
1
-
24V/µs
-
4 MHz
50 pA
250 µV
10mA
10 mA
9 V
33 V
-40°C ~ 85°C
-
-
Through Hole
16-CDIP (0.300", 7.62mm)
16-CDIP
8 SOIC
MCP6S91T-E/SN
IC OPAMP PGA 1 CIRCUIT 8SOIC
Microchip Technology
6,423
In Stock
1 : £0.88000
Cut Tape (CT)
3,300 : £0.67142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Rail-to-Rail
22V/µs
-
18 MHz
1 pA
400 µV
1mA
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PDIP
MCP6S91-E/P
IC OPAMP PGA 1 CIRCUIT 8DIP
Microchip Technology
549
In Stock
1 : £0.98000
Tube
-
Tube
Active
Programmable Gain
1
Rail-to-Rail
22V/µs
-
18 MHz
1 pA
400 µV
1mA
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
MCP6S21-I/SN
IC OPAMP PGA 1 CIRCUIT 8SOIC
Microchip Technology
7,196
In Stock
1 : £1.12000
Tube
-
Tube
Active
Programmable Gain
1
Rail-to-Rail
22V/µs
-
12 MHz
1 pA
275 µV
1mA
30 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PDIP
MCP6S21-I/P
IC OPAMP PGA 1 CIRCUIT 8DIP
Microchip Technology
187
In Stock
1 : £1.27000
Tube
-
Tube
Active
Programmable Gain
1
Rail-to-Rail
22V/µs
-
12 MHz
1 pA
275 µV
1mA
30 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 159

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.