
MAX4185EUB+T | |
|---|---|
DigiKey Part Number | MAX4185EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4185EUB+T |
Description | IC OPAMP CFA 2 CIRC 10UMAX/USOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4185EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 320V/µs | |
-3db Bandwidth | 245 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

