Analog Devices Inc./Maxim Integrated Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,689 In Stock | 1 : £1.18000 Cut Tape (CT) 2,500 : £0.58467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.9V/µs | 1.5 MHz | - | 0.1 pA | 300 µV | 36µA | 55 mA | 2.1 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
18,134 In Stock 5,000 Factory | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.60466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 1 pA | 200 µV | 4µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12,157 In Stock | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.60466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 200 µV | 20µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,829 In Stock | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.60466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 1 pA | 200 µV | 4µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
2,120 In Stock | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.60466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 1 pA | 200 µV | 4µA | 15 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 6-WFBGA, WLBGA | 6-WLP (1.24x0.84) | ||
2,658 In Stock | 1 : £1.30000 Cut Tape (CT) 2,500 : £0.65456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 200 µV | 20µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,199 In Stock 30,000 Factory | 1 : £1.43000 Cut Tape (CT) 2,500 : £0.72430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 10V/µs | 10 MHz | - | 50 pA | 850 µV | 1.2mA | 200 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFLGA | 6-UTLGA (1.5x1.0) | ||
4,830 In Stock | 1 : £1.43000 Cut Tape (CT) 2,500 : £0.72430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 10V/µs | 10 MHz | - | 50 pA | 850 µV | 1.2mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,450 In Stock 87,500 Factory | 1 : £1.43000 Cut Tape (CT) 2,500 : £0.72430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 10V/µs | 10 MHz | - | 50 pA | 850 µV | 1.2mA | 200 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-WFBGA, CSPBGA | 6-UCSP | ||
21,049 In Stock | 1 : £1.54000 Cut Tape (CT) 2,500 : £0.78396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 60 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,750 In Stock | 1 : £1.54000 Cut Tape (CT) 2,500 : £0.78396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 125 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,926 In Stock | 1 : £1.54000 Cut Tape (CT) 2,500 : £0.78396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 30 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,799 In Stock | 1 : £1.60000 Cut Tape (CT) 2,500 : £0.82368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 10 MHz | - | 1 pA | 850 µV | 1.2mA (x2 Channels) | 200 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
3,232 In Stock | 1 : £1.69000 Cut Tape (CT) 2,500 : £0.87328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,973 In Stock | 1 : £1.69000 Cut Tape (CT) 2,500 : £0.87328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,727 In Stock 15,000 Factory | 1 : £1.70000 Cut Tape (CT) 2,500 : £0.88320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 1.3V/µs | 2.8 MHz | - | 1 pA | 23 µV | 220µA | 275 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
8,141 In Stock 7,500 Factory | 1 : £1.82000 Cut Tape (CT) 2,500 : £0.94263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 200 µV | 40µA (x2 Channels) | 15 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
5,592 In Stock | 1 : £1.87000 Cut Tape (CT) 2,500 : £0.97232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.9V/µs | 1.5 MHz | - | 0.1 pA | 300 µV | 36µA (x2 Channels) | 55 mA | 2.1 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TFSOP (0.049", 1.25mm Width) | SC-70-8 | ||
2,995 In Stock | 1 : £1.90000 Cut Tape (CT) 2,500 : £0.99211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 8V/µs | 15 MHz | - | 1 pA | 20 µV | 700µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 4-UFBGA, WLBGA | 4-WLP (0.84x0.84) | ||
3,795 In Stock | 1 : £2.02000 Cut Tape (CT) 2,500 : £1.06129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1.8 MHz | 40 µA | 1 mV | 500µA | - | 3 V | 28 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,373 In Stock 10,000 Factory | 1 : £2.11000 Cut Tape (CT) 2,500 : £1.11064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 30V/µs | 50 MHz | - | 0.01 pA | 10 µV | 750µA | 85 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFLGA | 6-UTLGA (1.5x1.0) | ||
5,099 In Stock 35,000 Factory | 1 : £2.14000 Cut Tape (CT) 2,500 : £1.13039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.002V/µs | 9 kHz | - | 200 pA | 500 µV | 750nA | 36 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
20,536 In Stock | 1 : £2.31000 Cut Tape (CT) 2,500 : £1.12072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 3 kHz | 2 nA | 2 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-WFBGA, WLBGA | 6-WLP (0.85x1.25) | ||
6,537 In Stock | 1 : £2.31000 Cut Tape (CT) 2,500 : £1.22896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single Ended, Rail-to-Rail | 1.5V/µs | - | 300 kHz | 3.5 µA | 5 µV | 5mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
4,740 In Stock 47,500 Factory | 1 : £2.31000 Cut Tape (CT) 2,500 : £1.22896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1 kHz | 2 nA | 10 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-WFBGA, WLBGA | 6-WLP (0.85x1.25) |