ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 56-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32672GTNBL+

DigiKey Part Number
175-MAX32672GTNBL+-ND
Manufacturer
Manufacturer Product Number
MAX32672GTNBL+
Description
M4 CORE 96MHZ, 1024KB (W/ ECC),
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 56-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX32672GTNBL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
160K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 12x12b SAR
Core Processor
ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
FIFO, I2C, SPI, UART/USART
Supplier Device Package
56-TQFN (7x7)
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT
Package / Case
56-WFQFN Exposed Pad
Number of I/O
42
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Factory Stock: 5,720
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.45000£8.45
10£7.00400£70.04
25£6.53040£163.26
100£5.95070£595.07
260£5.64315£1,467.22
520£5.46150£2,839.98
1,040£5.31030£5,522.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.45000
Unit Price with VAT:£10.14000