Analog Devices Inc./Maxim Integrated Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,874 In Stock 3,020 Factory | 1 : £8.32000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 18MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 2.7V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
464 In Stock | 1 : £16.80000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
66 In Stock 1,240 Factory | 1 : £17.78000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Brown-out Detect/Reset, POR | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
128 In Stock 910 Factory | 1 : £21.40000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
213 In Stock | 1 : £22.87000 Cut Tape (CT) 500 : £15.57982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
244 In Stock | 1 : £23.99000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
570 In Stock | 1 : £26.69000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 64KB (64K x 8) | FLASH | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
287 In Stock | 1 : £31.35000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 64KB (64K x 8) | FLASH | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
692 In Stock | 1 : £32.64000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 40MHz | CANbus, EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 4K x 8 | 3.85V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1 : £40.01000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
130 In Stock 330 Factory | 1 : £44.89000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock Check Lead Time | 1 : £46.84000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
119 In Stock 460 Factory | 1 : £49.65000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock | 1 : £58.85000 Tube | Tube | Last Time Buy | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, PWM, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-PLCC (19.13x19.13) | 52-LCC (J-Lead) | |||
11,329 In Stock | 1 : £2.26000 Cut Tape (CT) 2,500 : £1.29750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-WLP (1.55x1.57) | 16-WFBGA, WLBGA | |||
439 In Stock 980 Factory | 1 : £3.18000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 100MHz | 4-Wire, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 31 | 384KB (384K x 8) | FLASH | - | 160K x 8 | 1.71V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 40-TQFN (5x5) | 40-WFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : £15.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | 1-Wire, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 49 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.14V ~ 3.6V | A/D 4x10b Sigma-Delta | Internal | -30°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP-EP (14x14) | 100-TQFP Exposed Pad | |||
30 In Stock | 1 : £22.05000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 64KB (64K x 8) | FLASH | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
100 In Stock 300 Factory | 1 : £22.38000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
405 In Stock | 1 : £26.10000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
221 In Stock 3,969 Factory | 1 : £41.91000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 120MHz | CSI, FIFO, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | 60 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 2.85V ~ 3.6V | A/D 8x12b SAR | External, Internal | -40°C ~ 105°C | - | - | Surface Mount | 144-CSBGA (12x12) | 144-LFBGA, CSPBGA | ||
87 In Stock | 1 : £49.13000 Tube | Tube | Last Time Buy | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 52-PLCC (19.13x19.13) | 52-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 1 : £2.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-TQFN (3x3) | 24-WFQFN Exposed Pad | |||
345 In Stock | 1 : £2.78000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | |||
1,108 In Stock 9,310 Factory | 1 : £3.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-TQFN (3x3) | 24-WFQFN Exposed Pad |