
DS89C430-ENG+ | |
|---|---|
DigiKey Part Number | DS89C430-ENG+-ND |
Manufacturer | |
Manufacturer Product Number | DS89C430-ENG+ |
Description | IC MCU 8BIT 16KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS89C430-ENG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.62000 | £22.62 |
| 10 | £18.87900 | £188.79 |
| 25 | £17.75280 | £443.82 |
| 160 | £16.07713 | £2,572.34 |
| 320 | £15.62888 | £5,001.24 |
| Unit Price without VAT: | £22.62000 |
|---|---|
| Unit Price with VAT: | £27.14400 |

