
DS87C550-QCL+ | |
|---|---|
DigiKey Part Number | DS87C550-QCL+-ND |
Manufacturer | |
Manufacturer Product Number | DS87C550-QCL+ |
Description | IC MCU 8BIT 8KB OTP 68PLCC |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 33MHz 8KB (8K x 8) OTP 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Package / Case | 68-LCC (J-Lead) | |
Base Product Number |

