Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LY T64F-CBDB-46-1-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYT64F-CBDB-46-1-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T64F-CBDB-46-1-20-R33-Z |
Description | LY T64F-CBDB-46-1-20-R33-Z |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 4.20mm W | |
Height (Max) | 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.08664 | £693.12 |
| Unit Price without VAT: | £0.08664 |
|---|---|
| Unit Price with VAT: | £0.10397 |

