LY T64F-CBDB-46-1-20-L-ZO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.09962
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.08664
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.09757
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.10590
Datasheet
New at DigiKey
Image for LY T64F-CBDB-46-1-20-L-ZO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T64F-CBDB-46-1-20-L-ZO

DigiKey Part Number
475-LYT64F-CBDB-46-1-20-L-ZOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY T64F-CBDB-46-1-20-L-ZO
Description
LY T64F-CBDB-46-1-20-L-ZO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.45mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
597nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 4.20mm W
Lens Style
Round with Domed Top
Height (Max)
3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY T64F-CBDB-45-1-20-L-ZOams-OSRAM USA INC.0475-LYT64F-CBDB-45-1-20-L-ZOTR-ND£0.09962Parametric Equivalent
LY T64F-CBDB-46-1-20-R33-Zams-OSRAM USA INC.0475-LYT64F-CBDB-46-1-20-R33-ZTR-ND£0.08664Parametric Equivalent
LY T64F-CBDB-46-1-20-R33-ZCams-OSRAM USA INC.0475-LYT64F-CBDB-46-1-20-R33-ZCTR-ND£0.09757Parametric Equivalent
LY T64F-DADB-56-1-20-R33-Zams-OSRAM USA INC.0475-LYT64F-DADB-56-1-20-R33-ZTR-ND£0.10590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.09962£597.72
Unit Price without VAT:£0.09962
Unit Price with VAT:£0.11954