Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LY T64F-CBDB-45-1-20-L-ZO | |
|---|---|
DigiKey Part Number | 475-LYT64F-CBDB-45-1-20-L-ZOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T64F-CBDB-45-1-20-L-ZO |
Description | LY T64F-CBDB-45-1-20-L-ZO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.45mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 4.20mm W |
Lens Style Round with Domed Top | Height (Max) 3.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T64F-CBDB-46-1-20-L-ZO | ams-OSRAM USA INC. | 0 | 475-LYT64F-CBDB-46-1-20-L-ZOTR-ND | £0.09962 | Parametric Equivalent |
| LY T64F-CBDB-46-1-20-R33-Z | ams-OSRAM USA INC. | 0 | 475-LYT64F-CBDB-46-1-20-R33-ZTR-ND | £0.08664 | Parametric Equivalent |
| LY T64F-CBDB-46-1-20-R33-ZC | ams-OSRAM USA INC. | 0 | 475-LYT64F-CBDB-46-1-20-R33-ZCTR-ND | £0.09757 | Parametric Equivalent |
| LY T64F-DADB-56-1-20-R33-Z | ams-OSRAM USA INC. | 0 | 475-LYT64F-DADB-56-1-20-R33-ZTR-ND | £0.10590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.09962 | £597.72 |
| Unit Price without VAT: | £0.09962 |
|---|---|
| Unit Price with VAT: | £0.11954 |

