Parametric Equivalent
Parametric Equivalent

KY DMLS31.FY-Z8KF8-5F-8E8G-600-R18 | |
|---|---|
DigiKey Part Number | 475-KYDMLS31.FY-Z8KF8-5F-8E8G-600-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLS31.FY-Z8KF8-5F-8E8G-600-R18 |
Description | LED OSLON YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 600mA | |
Voltage - Forward (Vf) (Typ) | 3.125V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 143lm (106lm ~ 180lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.36402 | £1,456.08 |
| Unit Price without VAT: | £0.36402 |
|---|---|
| Unit Price with VAT: | £0.43682 |



