LED Lighting Color SYNIOS® P2720 Yellow 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY DMLS31.FY-Z6L6-5F-8E8G-600-S

DigiKey Part Number
475-KYDMLS31.FY-Z6L6-5F-8E8G-600-STR-ND - Tape & Reel (TR)
475-KYDMLS31.FY-Z6L6-5F-8E8G-600-SCT-ND - Cut Tape (CT)
475-KYDMLS31.FY-Z6L6-5F-8E8G-600-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KY DMLS31.FY-Z6L6-5F-8E8G-600-S
Description
SYNIOS P2720AUTOMOTIVEAUTOMOTIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color SYNIOS® P2720 Yellow 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
700mA
Mfr
Luminous Flux @ Current/Temperature
158lm (125lm ~ 190lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1108 (2720 Metric)
Current - Test
600mA
Supplier Device Package
1108
Voltage - Forward (Vf) (Typ)
2.95V
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Lumens/Watt @ Current - Test
89 lm/W
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,674
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.94000£0.94
10£0.66500£6.65
100£0.49610£49.61
500£0.42106£210.53
1,000£0.39651£396.51
2,000£0.37569£751.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.35804£1,432.16
8,000£0.34311£2,744.88
12,000£0.33546£4,025.52
20,000£0.32683£6,536.60
Manufacturers Standard Package
Unit Price without VAT:£0.94000
Unit Price with VAT:£1.12800