Parametric Equivalent



KY DMLS31.FY-7KF7L-5F-8E8G-600-R18 | |
|---|---|
DigiKey Part Number | 475-KYDMLS31.FY-7KF7L-5F-8E8G-600-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLS31.FY-7KF7L-5F-8E8G-600-R18 |
Description | LED SYNIOS YELLOW 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Yellow 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 600mA | |
Luminous Flux @ Current/Temperature | 127lm (95lm ~ 159lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.37807 | £1,512.28 |
| 8,000 | £0.36247 | £2,899.76 |
| 12,000 | £0.35448 | £4,253.76 |
| 20,000 | £0.34547 | £6,909.40 |
| Unit Price without VAT: | £0.37807 |
|---|---|
| Unit Price with VAT: | £0.45368 |


