Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KY DELPS1.22-UIVI-56-J3S5-20-S | |
|---|---|
DigiKey Part Number | 475-KYDELPS1.22-UIVI-56-J3S5-20-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DELPS1.22-UIVI-56-J3S5-20-S |
Description | KY DELPS1.22-UIVI-56-J3S5-20-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 590nm |
Color | Grade Automotive |
Configuration Independent | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Lens Style Oval with Flat Top | Size / Dimension 1.40mm L x 1.30mm W |
Lens Size 1.23mm x 0.60mm | Height (Max) 0.70mm |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DELPS1.22-UGVG-45-J3S5-20-S | ams-OSRAM USA INC. | 0 | 475-KYDELPS1.22-UGVG-45-J3S5-20-STR-ND | £0.03725 | Parametric Equivalent |
| KY DELPS1.22-UGVI-45-1-20-R18 | ams-OSRAM USA INC. | 0 | 475-KYDELPS1.22-UGVI-45-1-20-R18TR-ND | £0.04108 | Parametric Equivalent |
| KY DELPS1.22-UIVH-36-J3S5-20-R18 | ams-OSRAM USA INC. | 0 | 475-KYDELPS1.22-UIVH-36-J3S5-20-R18TR-ND | £0.03725 | Parametric Equivalent |
| KY DELPS1.22-UIVI-35-J3S5-20-S | ams-OSRAM USA INC. | 0 | 475-KYDELPS1.22-UIVI-35-J3S5-20-STR-ND | £0.03725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | £0.04108 | £739.44 |
| Unit Price without VAT: | £0.04108 |
|---|---|
| Unit Price with VAT: | £0.04930 |

