KY DELPS1.22-UGVG-45-J3S5-20-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.04108
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.03725
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.03725
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.04108
Datasheet
New at DigiKey
Image for KY DELPS1.22-UGVG-45-J3S5-20-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY DELPS1.22-UGVG-45-J3S5-20-S

DigiKey Part Number
475-KYDELPS1.22-UGVG-45-J3S5-20-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KY DELPS1.22-UGVG-45-J3S5-20-S
Description
KY DELPS1.22-UGVG-45-J3S5-20-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
590nm
Color
Grade
Automotive
Configuration
Independent
Qualification
AEC-Q102
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Lens Style
Oval with Flat Top
Size / Dimension
1.40mm L x 1.30mm W
Lens Size
1.23mm x 0.60mm
Height (Max)
0.70mm
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KY DELPS1.22-UGVI-45-1-20-R18ams-OSRAM USA INC.0475-KYDELPS1.22-UGVI-45-1-20-R18TR-ND£0.04108Parametric Equivalent
KY DELPS1.22-UIVH-36-J3S5-20-R18ams-OSRAM USA INC.0475-KYDELPS1.22-UIVH-36-J3S5-20-R18TR-ND£0.03725Parametric Equivalent
KY DELPS1.22-UIVI-35-J3S5-20-Sams-OSRAM USA INC.0475-KYDELPS1.22-UIVI-35-J3S5-20-STR-ND£0.03725Parametric Equivalent
KY DELPS1.22-UIVI-56-J3S5-20-Sams-OSRAM USA INC.0475-KYDELPS1.22-UIVI-56-J3S5-20-STR-ND£0.04108Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000£0.03725£670.50
Unit Price without VAT:£0.03725
Unit Price with VAT:£0.04470