KY DELPS1.22-UGVI-45-1-20-R18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.03725
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.03725
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.03725
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.03725
Datasheet
New at DigiKey
Image for KY DELPS1.22-UGVI-45-1-20-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY DELPS1.22-UGVI-45-1-20-R18

DigiKey Part Number
475-KYDELPS1.22-UGVI-45-1-20-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KY DELPS1.22-UGVI-45-1-20-R18
Description
KY DELPS1.22-UGVI-45-1-20-R18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 1.30mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000£0.03725£670.50
Unit Price without VAT:£0.03725
Unit Price with VAT:£0.04470