Direct

GD CS8PM1.14-UOVK-W4-1-350-R18-LM | |
|---|---|
DigiKey Part Number | 475-GDCS8PM1.14-UOVK-W4-1-350-R18-LM-ND |
Manufacturer | |
Manufacturer Product Number | GD CS8PM1.14-UOVK-W4-1-350-R18-LM |
Description | LED OSLON SSL80 BLUE 455NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Blue 455nm (439nm ~ 457nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Wavelength | 455nm (439nm ~ 457nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 743mW (660mW ~ 825mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.31mm) | |
Thermal Resistance of Package | 2.6°C/W |


