Blue LED Color Lighting

Results: 1,263
Stocking Options
Environmental Options
Media
Exclude
1,263Results
Applied FiltersRemove All

Showing
of 1,263
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
34,488
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.10437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
140mA
2.95V
48 lm/W
240mA
20lm (Typ)
25°C
126°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835ARY-N-0002A0000-N0000001
JE2835 3V N CLASS ROYAL BLUE
Cree LED
17,154
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.11158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
140mA
2.96V
-
240mA
265mW (260mW ~ 270mW)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
LUXEON-3535L_Blue
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
19,324
In Stock
1 : £0.75000
Cut Tape (CT)
5,000 : £0.27254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (469nm ~ 480nm)
100mA
3V
37 lm/W
200mA
11lm (Typ)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
3,455
In Stock
1 : £1.03000
Cut Tape (CT)
600 : £0.45935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
350mA
2.95V
56 lm/W
1.2A
58lm (33lm ~ 82lm)
25°C
130°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.088" (2.24mm)
8,222
In Stock
1 : £1.16000
Cut Tape (CT)
600 : £0.52103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (Typ)
350mA
2.85V
-
1A
711mW (658mW ~ 763mW)
25°C
80°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
XP-G3_Royal_Blue
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
3,395
In Stock
1 : £1.16000
Cut Tape (CT)
1,000 : £0.77179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
705mW (680mW ~ 730mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
2,859
In Stock
1 : £1.22000
Cut Tape (CT)
600 : £0.55542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (439nm ~ 457nm)
350mA
2.85V
-
1A
768mW (710mW ~ 825mW)
25°C
80°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
3,276
In Stock
1 : £1.30000
Cut Tape (CT)
600 : £0.59550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (464nm ~ 476nm)
350mA
2.85V
76 lm/W
1A
76lm (39lm ~ 112lm)
25°C
80°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 BLU 475NM SMD
Cree LED
4,809
In Stock
1 : £1.34000
Cut Tape (CT)
1,000 : £0.89052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E
LED XLAMP XQE BLUE 475NM SMD
Cree LED
12,809
In Stock
1 : £1.40000
Cut Tape (CT)
2,000 : £0.92763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
25,339
In Stock
1 : £1.41000
Cut Tape (CT)
3,000 : £0.58083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (444nm ~ 457nm)
700mA
2.92V
-
2A
1650mW (1500mW ~ 1800mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.079" (2.00mm)
XP-G3_Royal_Blue
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
5,334
In Stock
1 : £1.42000
Cut Tape (CT)
1,000 : £0.94990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
755mW (730mW ~ 780mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 BLU 475NM SMD
Cree LED
1,435
In Stock
1 : £1.51000
Cut Tape (CT)
1,000 : £1.00926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
45 lm/W
1A
49lm (46lm ~ 52lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBBL-L1-0000-00305
LED XLAMP XPE2 BLU 475NM SMD
Cree LED
2,380
In Stock
1 : £1.66000
Cut Tape (CT)
1,000 : £1.10573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
350mA
3.1V
45 lm/W
1A
49lm (46lm ~ 52lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 BLU 455NM SMD
Cree LED
1,033
In Stock
1 : £1.66000
Cut Tape (CT)
1,000 : £1.10574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
350mA
3.1V
-
1A
638mW (625mW ~ 650mW)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
LUXEON C Blue
LED LUXEON C BLUE 475NM SMD
Lumileds
4,328
In Stock
1 : £1.83000
Cut Tape (CT)
1,000 : £0.83913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
2.84V
43 lm/W
1.05A
43lm (Typ)
85°C
170°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON
LED LUXEON C BLUE 450NM SMD
Lumileds
4,120
In Stock
1 : £1.83000
Cut Tape (CT)
1,000 : £0.83913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
350mA
2.75V
-
1.05A
506mW (480mW ~ 532mW)
85°C
165°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
LUXEON Z Series
LED LUXEON Z BLUE 450NM SMD
Lumileds
5,240
In Stock
1 : £2.46000
Cut Tape (CT)
2,000 : £1.13127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
500mA
2.85V
-
1A
550mW (500mW ~ 600mW)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LED LUXEON Z BLUE 470NM SMD
Lumileds
10,414
In Stock
1 : £2.58000
Cut Tape (CT)
2,000 : £1.19102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (460nm ~ 480nm)
500mA
2.85V
22 lm/W
1A
32lm (24lm ~ 40lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LXML-PR01-0500
LED LUXEON REBEL BLUE 448NM SMD
Lumileds
1,509
In Stock
1 : £2.89000
Cut Tape (CT)
1,000 : £1.40940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
448nm (Typ)
350mA
2.95V
-
1A
520mW (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
514
In Stock
1 : £5.09000
Cut Tape (CT)
1,000 : £2.68438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
459nm (Typ)
1.4A
3.05V
-
5A
-
25°C
120°
Surface Mount
2-SMD, No Lead Exposed Pad
SMD
0.154" L x 0.144" W (3.90mm x 3.65mm)
0.053" (1.35mm)
1,445
In Stock
1 : £10.44000
Cut Tape (CT)
1,000 : £6.03968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
459nm (Typ)
1.4A
2.95V
-
5A
3650mW (2800mW ~ 4500mW)
25°C
120°
Surface Mount
8-SMD, No Lead Exposed Pad
SMD
0.226" L x 0.184" W (5.75mm x 4.68mm)
0.054" (1.37mm)
24,668
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.06712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
60mA
3.15V
21 lm/W
150mA
4lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
98,417
In Stock
1 : £0.24000
Cut Tape (CT)
10,000 : £0.06913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
465nm (460 ~ 470nm)
150mA
3.2V
23 lm/W
200mA
11lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
68,237
In Stock
1 : £0.24000
Cut Tape (CT)
10,000 : £0.06913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (444nm ~ 464nm)
150mA
3V
-
250mA
315mW (270mW ~ 360mW)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
Showing
of 1,263

Blue LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.