LED Lighting Color OSLON® SSL 80 Blue 455nm (439nm ~ 457nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD CS8PM1.14-VJVK-W4-1-350-R18

DigiKey Part Number
475-GDCS8PM1.14-VJVK-W4-1-350-R18TR-ND - Tape & Reel (TR)
475-GDCS8PM1.14-VJVK-W4-1-350-R18CT-ND - Cut Tape (CT)
475-GDCS8PM1.14-VJVK-W4-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD CS8PM1.14-VJVK-W4-1-350-R18
Description
LED OSLON SSL80 BLUE 455NM 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 80 Blue 455nm (439nm ~ 457nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
455nm (439nm ~ 457nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
768mW (710mW ~ 825mW)
Temperature - Test
25°C
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.31mm)
Thermal Resistance of Package
2.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.27000£1.27
10£0.90300£9.03
100£0.68300£68.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.57655£345.93
1,200£0.54604£655.25
1,800£0.53040£954.72
3,000£0.51274£1,538.22
4,200£0.50223£2,109.37
6,000£0.49199£2,951.94
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400