
MS3106E28-21P | |
|---|---|
DigiKey Part Number | 339-MS3106E28-21P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E28-21P |
Description | CONN PLUG MALE 37P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 37 | Shielding |
Qualification MIL-5015 | Cable Opening 0.922" (23.42mm) |
Shell Size - Insert 28-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.95000 | £35.95 |
| 10 | £30.56200 | £305.62 |
| 25 | £28.64880 | £716.22 |
| 50 | £27.28240 | £1,364.12 |
| 100 | £25.98150 | £2,598.15 |
| 250 | £24.35728 | £6,089.32 |
| Unit Price without VAT: | £35.95000 |
|---|---|
| Unit Price with VAT: | £43.14000 |



