


MS3102E28-21S | |
|---|---|
DigiKey Part Number | 339-MS3102E28-21S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E28-21S |
Description | CONN RCPT FMALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.625" (41.28mm) |
Shell Size - Insert 28-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.56000 | £33.56 |
| 10 | £28.52200 | £285.22 |
| 25 | £26.73680 | £668.42 |
| 50 | £25.46160 | £1,273.08 |
| 100 | £24.24750 | £2,424.75 |
| 250 | £22.73144 | £5,682.86 |
| Unit Price without VAT: | £33.56000 |
|---|---|
| Unit Price with VAT: | £40.27200 |


