
MS3106E28-21S | |
|---|---|
DigiKey Part Number | 339-MS3106E28-21S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E28-21S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 37 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Cable Opening 0.922" (23.42mm) |
Shell Size - Insert 28-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.88000 | £72.88 |
| 10 | £61.95600 | £619.56 |
| 25 | £58.08080 | £1,452.02 |
| 50 | £55.31200 | £2,765.60 |
| 100 | £52.67580 | £5,267.58 |
| Unit Price without VAT: | £72.88000 |
|---|---|
| Unit Price with VAT: | £87.45600 |



