Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
98424-G52-50A | |
|---|---|
DigiKey Part Number | 98424-G52-50A-ND |
Manufacturer | |
Manufacturer Product Number | 98424-G52-50A |
Description | CONN HEADER SMD 50POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-50A Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 98424-G52-50ALF | Amphenol CS (FCI) | 178 | 609-2649-1-ND | £3.07000 | Direct |
| LTMM-125-01-G-D-SM | Samtec Inc. | 0 | LTMM-125-01-G-D-SM-ND | £8.69182 | Similar |
| LTMM-125-01-G-D-SM-LC | Samtec Inc. | 0 | LTMM-125-01-G-D-SM-LC-ND | £8.69909 | Similar |
| LTMM-125-01-G-D-SM-P | Samtec Inc. | 0 | LTMM-125-01-G-D-SM-P-ND | £8.64727 | Similar |
| LTMM-125-01-L-D-SM | Samtec Inc. | 0 | LTMM-125-01-L-D-SM-ND | £6.87636 | Similar |






