
10106269-2003001LF | |
|---|---|
DigiKey Part Number | 10106269-2003001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106269-2003001LF |
Description | CONN RCPT BLADE PWR 14POS PCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106269-2003001LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit, Solder |
Series | Contact Layout, Typical 12 Signal, 2 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | £6.72502 | £3,873.61 |
| Unit Price without VAT: | £6.72502 |
|---|---|
| Unit Price with VAT: | £8.07002 |



