
10106267-2003001LF | |
|---|---|
DigiKey Part Number | 10106267-2003001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106267-2003001LF |
Description | BERGSTIK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106267-2003001LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit, Solder |
Series | Contact Layout, Typical 12 Signal, 2 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 14 | Current Rating (Amps) 58A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | £4.06402 | £2,145.80 |
| Unit Price without VAT: | £4.06402 |
|---|---|
| Unit Price with VAT: | £4.87682 |


