Parametric Equivalent
Parametric Equivalent

17EHD015SAM230 | |
|---|---|
DigiKey Part Number | 664-17EHD015SAM230-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD015SAM230 |
Description | D-SUB, STAMPED SIGNAL 3A, HIGH D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 17EHD015SAM230 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EHD015SAA230 | Amphenol CS (Commercial Products) | 0 | 664-17EHD015SAA230-ND | £1.38162 | Parametric Equivalent |
| 17EHD015SCH230 | Amphenol CS (Commercial Products) | 0 | 664-17EHD015SCH230-ND | £1.54575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,320 | £2.26220 | £9,772.70 |
| Unit Price without VAT: | £2.26220 |
|---|---|
| Unit Price with VAT: | £2.71464 |


