71918-250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.71000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 234
Unit Price: £3.28000
Datasheet

Similar


HARTING
In Stock: 130
Unit Price: £5.51000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 130
Unit Price: £9.63000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 154
Unit Price: £9.07000
Datasheet

Similar


3M
In Stock: 217
Unit Price: £4.20000
Datasheet

Similar


3M
In Stock: 243
Unit Price: £5.94000
Datasheet

Similar


3M
In Stock: 0
Unit Price: £5.68000
Datasheet
Image for 71918-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71918-250

DigiKey Part Number
71918-250-ND
Manufacturer
Manufacturer Product Number
71918-250
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71918-250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.685" (17.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes