Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10164367-0140LF | |
|---|---|
DigiKey Part Number | 609-10164367-0140LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164367-0140LF |
Description | 1.0MM PITCH, RECEPTACLE,-ACTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164367-0140LF Models |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2367198-4 | TE Connectivity AMP Connectors | 0 | 17-1-2367198-4-ND | £0.34662 | Parametric Equivalent |
| 3-2367198-4 | TE Connectivity AMP Connectors | 0 | 17-3-2367198-4TR-ND | £0.40497 | Parametric Equivalent |
| NSHR-14V-K | JST Sales America Inc. | 0 | NSHR-14V-K-ND | £0.17020 | Parametric Equivalent |
| NSHR-14V-S | JST Sales America Inc. | 180 | 455-2794-ND | £0.27000 | Parametric Equivalent |
| SYA10-14HG | JAM | 998 | 4285-SYA10-14HG-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13319 | £665.95 |
| Unit Price without VAT: | £0.13319 |
|---|---|
| Unit Price with VAT: | £0.15983 |








