Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2367198-4 | |
|---|---|
DigiKey Part Number | 17-3-2367198-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-2367198-4 |
Description | CONN RCPT HSG 14POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Plastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2367198-4 | TE Connectivity AMP Connectors | 0 | 17-1-2367198-4-ND | £0.34662 | Parametric Equivalent |
| 10164367-0140LF | Amphenol CS (FCI) | 0 | 609-10164367-0140LF-ND | £0.13319 | Parametric Equivalent |
| NSHR-14V-K | JST Sales America Inc. | 0 | NSHR-14V-K-ND | £0.17020 | Parametric Equivalent |
| NSHR-14V-S | JST Sales America Inc. | 180 | 455-2794-ND | £0.27000 | Parametric Equivalent |
| SYA10-14HG | JAM | 998 | 4285-SYA10-14HG-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,800 | £0.40497 | £8,423.38 |
| Unit Price without VAT: | £0.40497 |
|---|---|
| Unit Price with VAT: | £0.48596 |








