Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG2V1012130FR | |
|---|---|
DigiKey Part Number | 664-RJMG2V1012130FR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG2V1012130FR |
Description | RJAMG 1X1, 1000 BASE-T , V/T TYP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG2V1012130FR Models |
Category | Height Above Board 0.650" (16.51mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 203343-E | TE Connectivity AMP Connectors | 0 | 17-203343-E-ND | £14.08600 | Parametric Equivalent |
| HFJV1-1G46-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-1G46-L12RL-ND | £3.80000 | Parametric Equivalent |
| HFJV1-E1G06-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G06-L12RL-ND | £4.08116 | Parametric Equivalent |
| HFJV1-E1G11-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G11-L12RL-ND | £4.23363 | Parametric Equivalent |
| HFJV1-E1G46-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G46-L12RL-ND | £4.41622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,888 | £4.55383 | £17,705.29 |
| Unit Price without VAT: | £4.55383 |
|---|---|
| Unit Price with VAT: | £5.46460 |




