Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJV1-E1G46-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-E1G46-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-E1G46-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.650" (16.51mm) |
Series | LED Color Green - Yellow |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJV1-1G46-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-1G46-L12RL-ND | £3.80000 | Parametric Equivalent |
| HFJV1-E1G06-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G06-L12RL-ND | £4.08116 | Parametric Equivalent |
| HFJV1-E1G11-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G11-L12RL-ND | £4.23363 | Parametric Equivalent |
| 203343-E | TE Connectivity AMP Connectors | 0 | 17-203343-E-ND | £14.08600 | Parametric Equivalent |
| MGB015-1CC2B004H | GCT | 325 | 2073-MGB015-1CC2B004H-ND | £2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | £4.41622 | £2,252.27 |
| Unit Price without VAT: | £4.41622 |
|---|---|
| Unit Price with VAT: | £5.29946 |





